| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879445-4 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 560 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879445-4 |
3-1879445-4
| Heilind Number: | AMP3-1879445-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879445-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this TE 120W 560R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 120W and a resistance of 560 ohms, ensuring reliable and efficient operation. With solder lug termination and a chassis mount design, installation is a breeze. Measuring 226 x 28 x 61 mm, it offers a compact yet powerful solution for your electronic projects. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


