| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879446-1 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 330 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879446-1 |
3-1879446-1
| Heilind Number: | AMP3-1879446-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879446-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power applications with this TE 150W wirewound resistor, designed for robust performance in demanding environments. With a resistance of 330 Ω and a tolerance of 5%, it delivers reliable and precise operation. The solder lug termination ensures secure connectivity, while the chassis mount design offers easy installation. Measuring 239 x 40 x 81 mm, this resistor is compact yet powerful, making it ideal for a variety of industrial and commercial uses. Rest assured of its quality and compliance, as it is RoHS certified. Upgrade your power systems with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


