| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879446-2 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 390 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879446-2 |
3-1879446-2
| Heilind Number: | AMP3-1879446-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879446-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power systems with this TE 150W wirewound power resistor. With a resistance of 390 ohms and a 5% tolerance, this high-quality component delivers reliable performance. Its solder lug termination makes installation a breeze, while its durable chassis mount design ensures stability. Measuring 239 x 40 x 81 mm, it's perfect for a variety of applications. Rest easy knowing this resistor is RoHS compliant, meeting environmental standards. Trust in its robust construction and efficient operation for all your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


