| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879446-4 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 560 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879446-4 |
3-1879446-4
| Heilind Number: | AMP3-1879446-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879446-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance TE power resistor. With a robust power rating of 150W and a precise resistance value of 560 ohms at 5% tolerance, it ensures reliable operation in demanding applications. Featuring solder lug terminations for secure connections, this wirewound resistor is easy to install on chassis mounts. Measuring 239 x 40 x 81 mm, it offers a compact yet efficient solution for your circuit needs. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your design with the dependable performance of this TE power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


