3-1879446-5

Heilind Number:AMP3-1879446-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879446-5
ECAD Model:
3D Model

Description:

TE 150W 680R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879446-5
Power Rating:150 W
Termination Type:Solder Lug
Resistance:680 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879446-5

Detailed Description

Elevate your power applications with this TE 150W 680R 5% Bracket Power Resistor. Designed for reliable performance, it features a wirewound element for efficient heat dissipation. With a resistance of 680 Ω and a power rating of 150 W, it offers robust functionality. The solder lug termination ensures secure connections, while the chassis mount design allows for easy installation. Measuring 239 x 40 x 81 mm, it fits seamlessly into various setups. RoHS compliant, this resistor is not only high-performing but also environmentally friendly. Ideal for demanding industrial environments, it guarantees durability and stability in power management systems. Trust in the quality of this power resistor for your critical applications.