| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879446-6 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 820 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879446-6 |
3-1879446-6
| Heilind Number: | AMP3-1879446-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879446-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with our TE 150W Wirewound Power Resistor. Featuring a robust 820Ω resistance with a 5% tolerance, this resistor is designed for high-performance applications. With solder lug terminations for secure connectivity, it is easy to install on any chassis. Measuring 239 x 40 x 81 mm, it provides ample power handling capability. RoHS compliant and crafted with top-quality materials, it ensures reliability and durability in various environments. Elevate your projects with the superior performance of our Chassis Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


