| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879450-1 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 330 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879450-1 |
3-1879450-1
| Heilind Number: | AMP3-1879450-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879450-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with this TE 500W Wirewound Power Resistor. Featuring a robust 330Ω resistance with a 5% tolerance, this high-performance component is designed for reliable operation. Its solder lug termination ensures secure connectivity, while the chassis mount bracket allows for easy installation. With a rated voltage of 2500V, this resistor is suitable for demanding applications. RoHS compliant and measuring 360 x 50 x 101 mm, it offers a durable and efficient solution for your power management needs. Trust in the quality of this product from our reliable supplier.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


