3-1879450-5

Heilind Number:AMP3-1879450-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879450-5
ECAD Model:
3D Model

Description:

TE 500W 680R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879450-5
Power Rating:500 W
Termination Type:Solder Lug
Resistance:680 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879450-5

Detailed Description

Experience exceptional power handling with our TE 500W 680R 5% Bracket Power Resistor. Featuring a robust wirewound element, this resistor guarantees reliable performance in demanding applications. With a resistance of 680 Ω and a rated voltage of 2500 V, it ensures efficient current flow and voltage regulation. Its solder lug termination type allows for easy installation, while its compact dimensions of 360 x 50 x 101 mm make it suitable for chassis mounting. RoHS compliant and with a tolerance of 5%, this resistor meets high industry standards for environmental responsibility and accuracy. Trust in its quality for your power circuit needs.