3-1879450-6

Heilind Number:AMP3-1879450-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879450-6
ECAD Model:
3D Model

Description:

TE 500W 820R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879450-6
Power Rating:500 W
Termination Type:Solder Lug
Resistance:820 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879450-6

Detailed Description

Experience superior power management with our TE 500W 820R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor features a durable chassis mount construction, ensuring reliable operation in demanding environments. With a resistance of 820 Ω and a rated voltage of 2500 V, it offers precision and efficiency in power dissipation. The solder lug termination type allows for secure and convenient installation, while its compact dimensions of 360 x 50 x 101 mm make it versatile for various systems. RoHS compliant and meticulously crafted, this resistor is a must-have component for your power circuitry needs. Trust in its quality and performance to enhance the functionality of your electronic devices.