3-1879454-1

Heilind Number:AMP3-1879454-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879454-1
ECAD Model:
3D Model

Description:

TE 1200W 330R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879454-1
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879454-1

Detailed Description

Enhance your power applications with this TE 1200W 330R 5% Bracket Power Resistor. Designed for high performance, it features a solder lug termination type for secure installation. With a resistance of 330 Ω and a rated voltage of 2500 V, it ensures reliable operation in demanding environments. Its wirewound element and 5% tolerance level guarantee precision and stability. Measuring 465 x 60 x 119 mm, this chassis mount resistor is a robust and efficient solution for your power management needs. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Elevate your projects with this essential component from our collection of power resistors.