3-1879454-7

Heilind Number:AMP3-1879454-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879454-7
ECAD Model:
3D Model

Description:

TE 1200W 1K0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879454-7
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:1 KΩ
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879454-7

Detailed Description

Enhance your power circuitry with this TE 1200W chassis mount resistor. Boasting a robust construction and a 1 KΩ resistance with a 5% tolerance, it ensures reliable performance in demanding applications. The solder lug termination type facilitates easy installation, while its wirewound element design guarantees efficient power dissipation. With a rated voltage of 2500 V and RoHS compliance, this resistor meets stringent industry standards for safety and environmental responsibility. Perfect for industrial and commercial use, it measures 465 x 60 x 119 mm and comes with a secure mounting bracket for added convenience. Upgrade your power systems with this high-quality component.