3-1879456-2

Heilind Number:AMP3-1879456-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879456-2
ECAD Model:
3D Model

Description:

TE 2000W 390R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879456-2
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:390 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879456-2

Detailed Description

Enhance your power circuitry with this robust TE 2000W chassis mount resistor. Featuring a durable wirewound element, it offers a reliable 390 Ω resistance with a 5% tolerance for precise performance. Solder lug terminations ensure secure connectivity, while a high 2500 V rated voltage capacity guarantees safe operation. Measuring at 560 x 60 x 119 mm, this resistor is designed for easy integration in various applications, making it a versatile solution for your power management needs. RoHS compliant and crafted for quality, it is a dependable component for industrial and electronic systems. Elevate your projects with the power and stability of this TE 2000W resistor.