3-1879456-8

Heilind Number:AMP3-1879456-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879456-8
ECAD Model:
3D Model

Description:

TE 2000W 1K2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879456-8
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:1.2 KΩ
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879456-8

Detailed Description

Enhance your power management system with our TE 2000W wirewound power resistor. Designed for high performance, this resistor boasts a 1.2 KΩ resistance and a 2500 V rated voltage, ensuring reliable operation in demanding environments. With a 5% tolerance and solder lug termination, it offers precision and ease of installation. Measuring 560 x 60 x 119 mm and featuring a sturdy bracket for secure mounting, it's perfect for chassis applications. RoHS compliant and crafted to the highest standards, this resistor from our Chassis Mount Resistors range guarantees exceptional quality and performance. Upgrade your setup today with this essential component.