3-1879457-2

Heilind Number:AMP3-1879457-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879457-2
ECAD Model:
3D Model

Description:

TE 2500W 390R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879457-2
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:390 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879457-2

Detailed Description

Empower your industrial applications with the TE 2500W Power Resistor, meticulously designed for high-performance in demanding environments. This robust component boasts a resistance of 390 Ω with a 5% tolerance, ensuring precise functionality. Featuring Solder Lug terminations for secure connectivity, it guarantees reliable operation. With a power rating of 2500 W and a rated voltage of 2500 V, this resistor delivers exceptional efficiency. Its wirewound element and compliance with RoHS regulations further enhance its durability and environmental responsibility. Ideal for chassis mount installations, its dimensions of 650 x 60 x 119 mm make it a versatile solution for various electronic systems. Trust in this powerhouse resistor from our supplier for superior performance in your projects.