3-1879808-4

Heilind Number:AMP3-1879808-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879808-4
ECAD Model:
3D Model

Description:

RP 1J 0.1W 42K2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879808-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879808-4

Detailed Description

Enhance circuit precision with this high-performance surface mount resistor. Engineered with a thin film element, it boasts a resistance of 42.2 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it ensures reliable and efficient performance. With a miniature 0603 size, it is ideal for compact electronic applications. Featuring solder termination and a surface mount design, installation is seamless. Its low temperature coefficient of 15PPM guarantees stability even in demanding environments. Upgrade your electronic designs with this precision resistor.