| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971030-5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1971030-5 |
3-1971030-5
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality housing connector, designed for optimal performance in demanding environments. Featuring a durable Nylon 6/6 - GF construction in a vibrant yellow hue, it ensures reliable operation even in extreme temperatures ranging from -30 to 105°C (-22 to 221°F). With a single row configuration and 2mm (.079 in) pitch, it offers seamless integration for your power applications. The plug-type connector, with 5 socket positions, guarantees a secure and efficient connection for your wire and cable setups. Compliant with RoHS standards, it is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component for heavy-duty power connectors.


