1-1971030-2

Heilind Number:AMP1-1971030-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1971030-2
ECAD Model:
3D Model

Description:

2POS Plug Housing for GIC 2.0 EV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971030-2
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Red
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1971030-2

Detailed Description

Enhance your power connectivity with our robust Rectangular Connector Housing, designed for heavy-duty applications. Crafted from durable Nylon 6/6 with glass fiber reinforcement, this housing ensures reliable performance in demanding environments. Its single-row design, featuring a 2mm pitch, accommodates two socket contacts for seamless signal transmission. The vibrant red housing not only adds a pop of color but also aids in easy identification. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees optimal functionality even in extreme conditions. Terminate wires and cables effortlessly, making it a versatile solution for various circuit applications. Rest assured, this connector housing complies with RoHS standards, prioritizing environmental sustainability. Elevate your power connections with this essential component.