3-1971846-3

Heilind Number:AMP3-1971846-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1971846-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971846-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:117
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1D, 3D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1971846-3
SKU:AMP3-1971846-3

Detailed Description

Introducing our RAST 5 IDC Connectors, a reliable solution for power applications. With a housing made of durable Nylon and copper alloy contacts, these connectors ensure secure and efficient connections. Featuring a 5mm pitch and 3 positions, they are suitable for various PCB mounting needs. The connector system is designed for wire-to-board assembly, with through-hole solder termination for easy installation. Operating in a wide temperature range from -40 to 120°C, they are ideal for use in appliances and other electronic devices. Meeting UL 94V-0 flammability standards, these connectors guarantee safety and performance. With a contact mating area plated with silver, they provide excellent conductivity. The vertical mount orientation and shrouded header type offer added versatility in assembly. Each package contains 117 units, providing ample supply for your projects. Non-RoHS compliant.