| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971895-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 108 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 15.3 mm, .6 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971895-3 |
| SKU: | AMP3-1971895-3 |
3-1971895-3
| Heilind Number: | AMP3-1971895-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971895-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connector, a reliable solution for power circuit applications. With a single row design, it features durable Nylon housing and Copper Alloy contacts, ensuring secure connections. The 5mm pitch and vertical mount orientation make it easy to integrate onto printed circuit boards. Operating in a wide temperature range from -40 to 120°C, it's suitable for various environments. UL 94V-0 rated for material flammability, and with a voltage rating of 250VAC, it meets safety standards. Each package includes 108 connectors, perfect for bulk installations. Lead-free solder compatible, it offers peace of mind for environmentally conscious projects. The tin-plated contacts and through-hole termination method guarantee efficient signal transmission. Whether for appliances or industrial equipment, the RAST 5 IDC Connector is a dependable choice for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971845-3 | ![]() | |
| TE Connectivity 4-1971895-3 | ![]() | |
| TE Connectivity 4-1971956-3 | ![]() | |
| TE Connectivity 7-1971845-3 | ![]() |


