| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971949-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 108 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| PCB Contact Termination Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1D, 3D |
| Contact Shape: | Square |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .032 in, .81 mm |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971949-3 |
| SKU: | AMP3-1971949-3 |
3-1971949-3
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable nylon housing in a vibrant red color, these connectors feature a 5mm pitch and accommodate 3 positions in a single row. The contacts are designed for tab insertion, with silver plating for optimal conductivity. Ideal for vertical PCB mounting, they ensure secure and reliable connections. Meeting UL 94V-0 flammability standards, these connectors are safe for use in appliances. Each package contains 108 units, making them convenient for bulk installations. Trust in the quality and performance of these connectors for your wire-to-board assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971896-3 | ![]() | |
| TE Connectivity 3-1971896-3 | ![]() | |
| TE Connectivity 4-1971957-3 | ![]() | |
| TE Connectivity 8-1971846-3 | ![]() |


