| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176155-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .047 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176155-0 |
3-2176155-0
| Heilind Number: | AMP3-2176155-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176155-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the TLM 0805 resistor. This high-performance surface mount component, with a power rating of 0.25W, operates at a resistance of 0.047 Ω with a tight tolerance of 1%. Its compact 0805 size and solder termination make it ideal for space-constrained applications. Designed for precision, it offers low temperature coefficient of resistance (50PPM) and is RoHS compliant. Trust in its reliable performance and efficient power management in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() |


