3-2176155-3

Heilind Number:AMP3-2176155-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176155-3
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R062 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176155-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.062 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176155-3

Detailed Description

Enhance precision and efficiency in your electronic projects with our TLM 0805 current sensing resistor. This high-quality component, with a power rating of 0.25W and a low resistance of .062 Ω, ensures reliable performance even in demanding applications. Its compact 0805 size and solder termination make it easy to integrate into your circuit board design. With a tolerance of 1% and a temperature coefficient of 50PPM, this resistor offers exceptional accuracy and stability. Trust in its foil element construction for consistent and precise current sensing. Whether you're working on industrial equipment or consumer electronics, this surface mount resistor is a dependable choice.