| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176155-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .068 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176155-4 |
3-2176155-4
| Heilind Number: | AMP3-2176155-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176155-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in your electronic projects with this high-quality TLM 0805 resistor. With a power rating of 0.25W and a resistance of 0.068Ω, it ensures precise and reliable performance. The 1% tolerance and 50PPM temperature coefficient guarantee accuracy in various operating conditions. Measuring at 2 x 1.25 x 0.55 mm, it's ideal for compact designs. Its surface mount termination type makes installation easy, while the foil element type further enhances efficiency. Perfect for applications where current monitoring is crucial, this resistor is a must-have in your electronic components collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() |


