| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176230-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176230-0 |
3-2176230-0
| Heilind Number: | AMP3-2176230-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176230-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with this sleek and powerful surface mount resistor. Designed for optimal efficiency, this component boasts a power rating of 3 W and a resistance of 220 Ω, making it ideal for a wide range of applications. With a compact size of 6.35 x 3.2 x 0.55 mm and a surface mount mounting style, it can easily be integrated into your circuit board. Crafted with thick film technology and boasting a 5% tolerance, this resistor ensures reliable and accurate performance. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your projects with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


