| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176230-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176230-5 |
3-2176230-5
| Heilind Number: | AMP3-2176230-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176230-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for surface mount applications. With a power rating of 3W and a resistance of 560Ω, it offers reliable performance in a compact 2512 size. The thick film element ensures durability, while the solder termination type simplifies installation. Featuring a 5% tolerance, this resistor is perfect for precision circuitry. RoHS compliance guarantees environmentally friendly production. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


