3-2176231-1

Heilind Number:AMP3-2176231-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176231-1
ECAD Model:
3D Model

Description:

3522 180R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176231-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:180 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176231-1

Detailed Description

Enhance your electronic projects with this high-performing power resistor. Designed for optimal functionality, this surface mount resistor boasts a power rating of 3 W, ensuring reliable and efficient operation. With a resistance of 180 Ω and a tolerance of 1%, it guarantees precise and accurate performance. Its compact 2512 size and surface mount termination make it easy to integrate into any circuit board. Crafted with thick film technology, it offers durability and longevity. Ideal for a range of applications, this resistor is a must-have for any electronics enthusiast or professional. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your projects with the quality and performance of this Surface Mount Power Resistor.