| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176231-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176231-6 |
3-2176231-6
| Heilind Number: | AMP3-2176231-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176231-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 2512-sized power resistor. With a power rating of 3W and a resistance of 300Ω, it offers reliable and efficient operation. Featuring a surface mount design and solder termination, installation is a breeze. The thick film element ensures durability, while the 1% tolerance guarantees precision in your circuitry. Measuring 6.35 x 3.2 x 0.55mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Upgrade your components with this top-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


