| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176244-9 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176244-9 |
3-2176244-9
| Heilind Number: | AMP3-2176244-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176244-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic projects with our CRGS0805 5% 1K5 General Purpose Resistor. Designed for surface mount applications, this resistor boasts a power rating of .5 W and a resistance of 1.5 KΩ, making it ideal for a variety of circuitry setups. With a rated voltage of 150 V, it ensures reliable operation even in high-power environments. The compact 0805 size and solder termination type make for easy installation, while the thick film element guarantees durability. Trust in the quality of our Surface Mount Resistors for optimal conductivity and performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176244-8 | ![]() | |
| TE Connectivity 4-2176244-0 | ![]() |


