3-2176314-1

Heilind Number:AMP3-2176314-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176314-1
ECAD Model:
3D Model

Description:

MELF SMA_A 33K 0.1% 15PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176314-1
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176314-1

Detailed Description

Enhance circuit precision with our MELF SMA_A thin film precision resistor. This high-quality component boasts a resistance of 33 KΩ with a tight tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .3 W and rated voltage of 200 V, it offers reliable functionality in various electronic setups. Its compact 0102 size and surface mount design make it easy to integrate, while the solder termination type guarantees secure connections. With a low temperature coefficient of 15PPM and RoHS compliance, it's a dependable choice for environmentally conscious projects. Elevate your designs with this Surface Mount Resistor, perfect for achieving optimal circuit efficiency.