| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176316-9 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176316-9 |
3-2176316-9
| Heilind Number: | AMP3-2176316-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176316-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronics with this high-quality MELF SMA_A precision resistor, designed for optimal performance in surface mount applications. With a resistance of 120 ohms, 1% tolerance, and a power rating of 1W, it ensures reliable and accurate operation. The thin film element guarantees precision, while the 50PPM temperature coefficient minimizes drift. Measuring 5.9 x 2.2 mm, it's compact yet powerful, perfect for space-constrained designs. Featuring solder termination and surface mount mounting style, installation is easy. Trust in this resistor for consistent and stable performance in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


