| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-8P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-3 |
MS3459KS32-8P
| Heilind Number: | AMP3-2176406-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-8P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor. With a robust power rating of 6W and a resistance of 22Ω, it effortlessly handles demanding applications. The surface mount design and solder termination ensure easy and secure installation. Engineered for reliability, it boasts a tolerance of 1% and a rated voltage of 300V, making it suitable for a variety of circuitry needs. Whether you're a hobbyist or a professional, this thick film resistor is a must-have component for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


