MS3459KS32-8PW

Heilind Number:AMP3-2176406-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-8PW
ECAD Model:
3D Model

Description:

3560 24R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-8PW
Power Rating:6 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176406-4

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, boasting a 6 W power rating and surface mount termination for easy installation. With a resistance of 24 Ω and a rated voltage of 300 V, this component ensures reliable operation in demanding applications. Crafted with a thick film element and boasting a 1% tolerance, it guarantees precision and stability in signal processing. Perfect for industrial and commercial use, this resistor is a vital component in optimizing the performance of your electronic devices.