| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-8PX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-5 |
MS3459KS32-8PX
| Heilind Number: | AMP3-2176406-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-8PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 6 W power rating and a resistance of 27 Ω. Designed for surface mount installation, it features a thick film element and offers a tolerance of 1%. With a rated voltage of 300 V, this component ensures reliable performance in various applications. Its solder termination type and two terminations make it easy to integrate into your circuitry. While not RoHS compliant, it remains a dependable choice for your power-handling needs. Explore the potential of this Surface Mount Resistor in elevating the efficiency of your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


