| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-8PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-7 |
MS3459KS32-8PZ
| Heilind Number: | AMP3-2176406-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-8PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 6W power rating and a precise 1% tolerance. Designed for surface mount applications, it features two solder terminations for easy installation. With a resistance of 33Ω and a rated voltage of 300V, this thick film resistor ensures reliable operation in a variety of circuit configurations. Whether you're a hobbyist or a professional, this component is essential for maintaining optimal performance in your designs. Please note that it is not RoHS compliant. Upgrade your setup with this Surface Mount Power Resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176406-1 | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


