| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176406-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-8 |
3-2176406-8
| Heilind Number: | AMP3-2176406-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176406-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 6W power rating and a reliable thick film element. Designed for surface mount applications, it features a solder termination type for easy installation. With a tight tolerance of 1% and a resistance of 36Ω, this resistor ensures precision in your electronics. Operating at a rated voltage of 300V, it offers exceptional durability and performance. Not RoHS compliant. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


