| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-8SW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-9 |
MS3459KS32-8SW
| Heilind Number: | AMP3-2176406-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-8SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, perfect for applications requiring a power rating of 6 W and a rated voltage of 300 V. With a low resistance of 39 Ω and a tight tolerance of 1%, this surface mount component ensures precise performance. Its thick film element construction guarantees durability and reliability, while the solder termination type simplifies installation. Whether you're a professional engineer or a hobbyist, this resistor is a must-have for your projects. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your setups with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


