MS3459KS36-10PW

Heilind Number:AMP3-2176407-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-10PW
ECAD Model:
3D Model

Description:

3560 330K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-10PW
Power Rating:6 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176407-4

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, engineered for reliable operation in demanding applications. With a power rating of 6 W and a rated voltage of 300 V, it offers robust performance and efficient power handling. The surface mount design and solder termination ensure easy integration onto your PCB, while the thick film element construction guarantees long-lasting durability. Featuring a 1% tolerance and a resistance of 330 KΩ, this resistor delivers precise and stable performance. Ideal for a wide range of industrial and electronic projects, it is a valuable component for any engineering arsenal. Compliant with RoHS standards, it meets environmental regulations, making it a responsible choice for sustainable design practices. Elevate your designs with the superior quality and reliability of this surface mount power resistor.