| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-4 |
3-2176433-4
| Heilind Number: | AMP3-2176433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 240R 0.1W surface mount resistor. This compact component, measuring 1 x 0.5 x 0.35 mm, is designed for general purpose applications, featuring a thick film element with a 1% tolerance. With a resistance of 240 Ω and a power rating of 0.1 W, it is suitable for various electronic projects. The solder termination type ensures easy installation, making it ideal for surface mount assembly. Compliant with RoHS regulations, it is a reliable and environmentally friendly choice for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176433-3 | ![]() | |
| TE Connectivity 3-2176433-5 | ![]() |


