| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-7 |
3-2176433-7
| Heilind Number: | AMP3-2176433-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with our CRGH0402 1% General Purpose Resistor. This compact 0402 size, designed for surface mount applications, boasts a power rating of .1W and a resistance of 330Ω, ensuring reliable performance in various electronic systems. With a tolerance of 1% and a rated voltage of 50V, it offers precision and durability. The thick film element construction guarantees high-quality conductivity, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176433-6 | ![]() | |
| TE Connectivity 3-2176433-8 | ![]() |


