| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-8 |
3-2176436-8
| Heilind Number: | AMP3-2176436-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% thick film surface mount resistor. Featuring a resistance of 430KΩ and a power rating of 0.33W, this general purpose component is designed for reliable performance. With a tolerance of 1% and a rated voltage of 150V, it ensures precision and durability in various applications. The compact 0805 size and surface mount termination make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronics with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176436-7 | ![]() | |
| TE Connectivity 3-2176436-9 | ![]() |


