3-2319747-0

Heilind Number:AMP3-2319747-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2319747-0
ECAD Model:
3D Model

Description:

TRI-STATE DIP 10P G RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319747-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319747-0

Detailed Description

Enhance control and functionality with our TRI-STATE DIP 10P G RECESS SEAL T&R switch, designed for seamless surface mount installation. With a low amperage of .025 A and durable copper alloy contact material, this switch ensures reliable performance. Featuring a pitch of 2.54 mm and a vertical mount angle, it offers precise positioning in electronic applications. Its SP3T contact configuration and slide actuator type make it ideal for managing multiple functions with ease. The black housing and white actuator not only provide a sleek look but also offer visual clarity in operation. With a rated voltage of 24 VDC and RoHS compliance, this switch guarantees safety and efficiency in use. Perfect for various projects, it is a versatile and essential component in the world of electronics.