| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282830-0 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | Black |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 3-282830-0 |
| SKU: | AMP3-282830-0 |
3-282830-0
| Heilind Number: | AMP3-282830-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-282830-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our EUROSTYLE TB SPECIAL INK STAMP terminal block. Designed for seamless connectivity, this plug features a one-row layout with three positions, perfect for power and signal applications. The durable PA 6/6 housing in a vibrant green hue ensures long-lasting performance, even in harsh environments. With a contact amperage of 12A and voltage rating of 300V AC, this connector guarantees reliable operation. Its vertical, right-angle mount angle offers flexibility in installation, while the wire-to-board termination system simplifies setup. Crafted with quality materials like phosphor bronze contacts and brass screws with nickel plating, this terminal block is both efficient and environmentally friendly, with RoHS compliance. Suitable for wire sizes ranging from .05 to 2mm² (12-30 AWG), it's a versatile solution for various applications. Whether you're a professional installer or DIY enthusiast, this industrial-grade terminal block with lead-free solder processes is a must-have in your toolkit. Each package contains 200 units, making it convenient for large-scale projects. Upgrade your connectivity with our EUROSTYLE TB SPECIAL INK STAMP terminal block and experience seamless, efficient wiring like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282832-3 | ![]() | |
| TE Connectivity 1546931-3 | ![]() | |
| TE Connectivity 282827-3 | ![]() |


