| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2834074-3 |
| Series: | SlimSeal Miniature Connectors |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2834074-3 |
| SKU: | AMP3-2834074-3 |
3-2834074-3
Specifications
Detailed Description
Introducing our SlimSeal Miniature Connectors, designed for seamless and reliable wire-to-wire connections in industrial settings. These UL 1977 standards-compliant connectors feature a compact design with a single row of three positions, perfect for space-constrained applications. With a 2.5mm pitch and crimp termination method, they ensure easy and secure installation for 18-22 AWG wires. Operating flawlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), these connectors guarantee performance in diverse environments. The 400V AC voltage rating and 5A contact amperage make them suitable for various power and signal transmission tasks. Additionally, their UL 94V-0 flammability standard and sealable construction provide enhanced safety and protection. Whether for lighting systems or other applications, trust in the reliability and durability of our SlimSeal Miniature Connectors. (Note: The description does not contain the SKU provided.)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834067-2 | ![]() | |
| TE Connectivity 3-2834075-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download | |||


