| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292132-3 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 13 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.095 in, 27.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292132-3 |
| SKU: | AMP3-292132-3 |
3-292132-3
Specifications
Detailed Description
Elevate your PCB connections with our AMP CT Vertical PCB Mount Header. This shrouded connector boasts a vibrant blue housing made of durable Nylon 6/6, ensuring longevity and reliability in various applications. With 13 gold-plated brass pins spaced at a 2mm pitch, it facilitates efficient power and signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor setups. UL 94V-0 compliant for safety, it guarantees peace of mind. Featuring kinked legs for secure PCB mounting, it simplifies assembly processes. Whether in data or power applications, this connector, with its 4A contact amperage and 125V AC/DC voltage rating, delivers exceptional performance. With LR 7189 and E28476 certifications, it meets stringent quality standards. RoHS compliant, it's environmentally friendly, making it an ideal choice for sustainable projects. Enhance your wire-to-board connections with this AMP CT header, offering unmatched quality and performance. Elevate your PCB connections with our AMP CT Vertical PCB Mount Header. This shrouded connector boasts a vibrant blue housing made of durable Nylon 6/6, ensuring longevity and reliability in various applications. With 13 gold-plated brass pins spaced at a 2mm pitch, it facilitates efficient power and signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor setups. UL 94V-0 compliant for safety, it guarantees peace of mind. Featuring kinked legs for secure PCB mounting, it simplifies assembly processes. Whether in data or power applications, this connector, with its 4A contact amperage and 125V AC/DC voltage rating, delivers exceptional performance. With LR 7189 and E28476 certifications, it meets stringent quality standards. RoHS compliant, it's environmentally friendly, making it an ideal choice for sustainable projects. Enhance your wire-to-board connections with this AMP CT header, offering unmatched quality and performance.


