3-292165-1

Heilind Number:AMP3-292165-1
Manufacturer:TE Connectivity
Manufacturer Number:3-292165-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT P/HDR BOX V 11P T/P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292165-1
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:20
Contact Amperage:4 A
Number of Positions:11
Housing Color:Blue
Mount Orientation:Vertical
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3178
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:23.8 mm, .937 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-292165-1
SKU:AMP3-292165-1

Detailed Description

Introducing the AMP CT 11P T/P Vertical PCB Mount Header, a versatile connector designed for power and signal applications. With a durable Nylon 6/6 housing in a vibrant blue color, this connector ensures reliable performance in various environments. Featuring through-hole solder termination and a 2mm pitch, it offers easy and secure installation on PCBs. The contact pins, made of brass with tin plating, support a current rating of 4A at 125V AC/DC. With a compact design and inline contact layout, it is ideal for space-saving wire-to-board connections. The connector is UL and CSA certified, ensuring compliance with industry standards. Suitable for wire sizes 22-28 AWG, it comes in a package quantity of 20 for convenient usage. Upgrade your electronic assemblies with this high-quality AMP CT connector.