| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-353294-0 |
| Color: | White |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Overall Height: | 7.4 |
| Overall Length: | 26.4 |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 30 |
| Housing Color: | White |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7482 |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-353294-0 |
| SKU: | AMP3-353294-0 |
3-353294-0
Specifications
Detailed Description
Easily connect and secure your devices with our AMP Mini D/R HDR HSG 30P NATU, a high-quality housing for power and signal applications. Designed for efficiency and durability, this white connector features 30 contacts in a 2-row configuration, accommodating wire sizes ranging from 28 to 24 AWG. With a cable mount (free-hanging) installation method and crimp/IDC termination, it offers versatile connectivity options. The UL 94V-0 rated material ensures safety and reliability, while its compact rectangular shape and low-profile design make it suitable for various electronic systems. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is ideal for both indoor and outdoor use. LR 7189 and E28476 certified, this connector guarantees compliance with industry standards. Perfect for wire-to-wire and wire-to-board connections, it is a must-have accessory in any professional setup. Upgrade your connectivity solutions with this AMP Mini CT Series connector. Packaged in a convenient bag/box, it is ready for immediate use in your projects.


