| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5175473-9 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 70 |
| Contact Amperage: | 1 A |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .5 in |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Single Tine |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Contact Mating Area Length: | .259 in, 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5175473-9 |
| SKU: | AMP3-5175473-9 |
3-5175473-9
Specifications
Detailed Description
Enhance signal transmission with the CHAMP .050 Series I Board Mount Connector, crafted for reliable performance in electronic assemblies. Featuring a single-row layout with 80 contacts, this connector is designed for through-hole soldering on printed circuit boards. Its durable Nylon - GF housing, along with UL 94V-0 flammability standard compliance, ensures safety and longevity. With a contact amperage of 1A and a voltage rating of 250VAC, it's suitable for various applications. The gold-plated phosphor bronze contacts offer efficient conductivity, while the tin-plated PCB retention provides secure mounting. Operating in temperatures ranging from -67 to 185°F, this connector is ideal for demanding environments. Its vertical mount orientation and boardlock retention system facilitate easy installation. Whether for data or signal transmission, this connector, with its compact profile and high-quality construction, guarantees optimal performance. RoHS compliant, it meets international environmental standards. Upgrade your PCB connections with this versatile and dependable CHAMP .050 connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-5175475-8 | ![]() | |
| TE Connectivity 3-5175475-9 | ![]() |


