| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5176264-6 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 200 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 1 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 1.75 mm, 44.45 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4488 |
| Stackable: | No |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 78.74 µin |
| Contact Mating Area Length: | .158 in, 4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5176264-6 |
| SKU: | AMP3-5176264-6 |
3-5176264-6
Specifications
Detailed Description
Introducing the AMPMODU 2 mm Series PCB Mount Header, a versatile connectivity solution for your electronic projects. With a durable thermoplastic housing in sleek black, this connector features two rows of 44 gold-plated pins, ensuring reliable signal transmission. Designed for through-hole solder termination on a 1.6mm thick PCB, it offers a secure and stable fit. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial environments. Operating at up to 200V AC and 1A, with a dielectric strength of 650V AC, it's suitable for various applications. Its breakaway header type allows for easy installation, and its vertical mount orientation saves space on the board. RoHS compliant and ECCN classified as EAR99, this connector is not only high-performing but also environmentally friendly. Enhance your PCB designs with the AMPMODU 2 mm Series, the perfect choice for board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111623-5 | ![]() | |
| TE Connectivity 2-111626-2 | ![]() |


