3-5177986-3

Heilind Number:AMP3-5177986-3
Manufacturer:TE Connectivity
Manufacturer Number:3-5177986-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,080,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5177986-3
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:600
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:3-5177986-3
SKU:AMP3-5177986-3

Detailed Description

Experience seamless connectivity with our high-performance Board to Board PCB Connector. Designed for efficient signal transmission, this connector features a straight body orientation with a surface mount termination method, ensuring easy installation on your PCB. With a pitch of .8mm and a contact layout of Inline, it offers precise and reliable connections. The gold-plated brass contacts guarantee excellent conductivity and durability, while the UL 94V-0 housing material ensures safety and reliability. Suitable for a wide range of applications, this connector is stackable and complies with RoHS regulations, making it environmentally friendly. Upgrade your electronic assemblies with this essential component.