| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-521013-2 |
| Color: | Blue |
| Series: | Ultra-Fast 250 |
| Overall Length: | 16 mm, .63 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP3-521013-2.P |
3-521013-2
Specifications
Detailed Description
Enhance your wire connections with our Ultra-Fast 250 series Cut Strip terminals. Designed for efficient assembly, these receptacles feature a closed barrel and are crafted from durable brass with a nylon insulation for optimal performance. The blue color coding ensures easy identification, while accommodating 14-16 AWG wire sizes. With a compatible tab width of 6.35mm and a thickness of 0.81mm, they offer a secure fit for a variety of applications. RoHS compliant and measuring 16mm in overall length, these terminals are a reliable choice for your crimping needs. Explore our Quick Disconnect range for more high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-521013-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350200-1 | .140 DIA SOK 14-10 PTPBR | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 42865-3 | SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR | ![]() |
| TE Connectivity 42891-2 | SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 644752-2 | 02P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||


